The Type N RCP Straight Panel Mount RF Connector features a straight body orientation and is designed for panel mounting. It operates at frequencies up to 18G and has an impedance of 50. The connector's operating temperature range is from -65 to 165 degrees Celsius. The contact plating is silver.
Amphenol 082-6712-433358 technical specifications.
| Type | Type N |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Silver |
Download the complete datasheet for Amphenol 082-6712-433358 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.