This Type N PL straight panel mount RF connector features a silver-plated contact and operates over a frequency range of 0 to 18G. It has an impedance of 50Ω and can withstand operating temperatures between -65°C and 165°C. The connector is designed for panel mount applications.
Amphenol 082-6713-433358 technical specifications.
| Type | Type N |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Silver |
Download the complete datasheet for Amphenol 082-6713-433358 to view detailed technical specifications.
No datasheet is available for this part.