This 1.5kV RF coaxial connector features a 50R impedance and a maximum operating frequency of 11GHz. It has a nickel-plated brass body and a silver-plated center contact. The connector is made with copper and has a PTFE dielectric material. It is designed for free-hanging mounting and can withstand up to 165°C in operation. The connector is lead-free and can withstand 500 mating cycles.
Amphenol 082-835 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-835 to view detailed technical specifications.
No datasheet is available for this part.