
This panel mount RF connector features a brass body with nickel plating and a bronze contact with gold plating. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is RoHS compliant and has a solder termination. It is designed for use in applications with a maximum frequency of 11GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 082-97-RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 28.7mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-97-RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.