Amphenol 082-99 technical specifications.
| Approvals | IEC |
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Copper, Bronze, Brass, Gold, Silver |
| Contact Plating | Gold |
| Depth | 16.7mm |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 44.5mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Tee Style |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.