Amphenol 083-1AC technical specifications.
| Body Material | Phenolic, Mica |
| Gender | Male |
| Lead Free | Lead Free |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 083-1AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.