Amphenol 083-1T technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Silver |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Tee Style |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 083-1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.