Amphenol 083-58SCP-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | Phenolic |
| Frequency | 300MHz |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 083-58SCP-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.