Amphenol 083-798 technical specifications.
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Insulation Material | Polytetrafluoroethylene |
| Length | 26.8mm |
| Max Frequency | 300MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 18.142986g |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 083-798 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.