Amphenol 083-875-1002 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 165°C |
| Mount | Bulkhead, Panel |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 083-875-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
