Amphenol 083-878 technical specifications.
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Female |
| Insulation Material | Polytetrafluoroethylene |
| Length | 27mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 083-878 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
