
Amphenol 083-8SP-1004 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Dielectric Material | Phenolic |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 300 Hz |
| Orientation | Straight |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 083-8SP-1004 to view detailed technical specifications.
No datasheet is available for this part.