
This RF connector features a silver plated center contact and a brass body with nickel plating. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is designed for free hanging applications and has a voltage rating of 500V. It can withstand up to 500 mating cycles and has a maximum frequency of 300MHz.
Amphenol 083-8SP-1006 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Dielectric Material | Phenolic |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 083-8SP-1006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
