Amphenol 095-666-44815 technical specifications.
| Connector Type A | BNC |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Female to Male |
| Impedance | 75R |
| Length | 12inch |
| Max Frequency | 4GHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 095-666-44815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.