75 Ohm coaxial cable assembly featuring BNC male to BNC male connectors. This 6-inch (0.152m) shielded cable assembly supports a maximum frequency of 3GHz. Constructed with a black jacket, it operates within a temperature range of -30°C to 75°C and utilizes crimp termination.
Amphenol 095-850-130-006 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 75R |
| Length | 6inch |
| Max Frequency | 3GHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 095-850-130-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.