
This 6inch coaxial cable assembly features BNC connectors on both ends, with a shielded design for improved signal integrity. The assembly has a maximum operating frequency of 3GHz and can withstand temperatures between 0°C and 50°C. The cable is terminated with crimp connections and is packaged in bulk.
Amphenol 095-850-131-006 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 75R |
| Length | 6inch |
| Max Frequency | 3GHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 095-850-131-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
