
This BNC to BNC coaxial cable assembly features a shielded design and a maximum operating temperature range of 0°C to 50°C. The assembly has a length of 12 inches and a maximum frequency of 3GHz. It is designed for cable mounting and is packaged in bulk.
Amphenol 095-850-131-012 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 75R |
| Length | 12inch |
| Max Frequency | 3GHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 095-850-131-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.