
This 18inch coaxial cable assembly features a BNC male connector on each end, with a shielded design and impedance of 75 ohms. It is designed for use in applications with a maximum operating temperature range of 0°C to 50°C. The cable assembly is packaged in bulk and terminated with crimp connections. It is not radiation hardened and has a maximum frequency of 3GHz.
Amphenol 095-850-131-018 technical specifications.
| Package/Case | 457 |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 75R |
| Length | 18inch |
| Max Frequency | 3GHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 095-850-131-018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.