Amphenol 095-850-220M025 technical specifications.
| Cable Type | LMR-200 |
| Gender | PL-PL |
| Connector Type B | TNC |
| Connector Type A | TNC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 095-850-220M025 to view detailed technical specifications.
No datasheet is available for this part.