Amphenol 095-850-246-120 technical specifications.
| Cable Type | Coaxial |
| Gender | F-M |
| Connector Type B | SMA |
| Connector Type A | BNC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 095-850-246-120 to view detailed technical specifications.
No datasheet is available for this part.