Cable Assembly LMR-240 0.5m SMA to SMA RCP-PL Bag
Amphenol 095-902-481M050 technical specifications.
| Cable Type | LMR-240 |
| Gender | RCP-PL |
| Connector Type B | SMA |
| Connector Type A | SMA |
Download the complete datasheet for Amphenol 095-902-481M050 to view detailed technical specifications.
No datasheet is available for this part.