Amphenol 10-036565-101 technical specifications.
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Number of Positions | 10 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-036565-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.