Amphenol 10-040450-010 technical specifications.
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-040450-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
