Amphenol 10-040450-012 technical specifications.
| Body Material | Rubber |
| Depth | 27.79mm |
| Military Standard | MIL-DTL-5015 |
| Mount | Standard |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shell Size | 12 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-040450-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.