MountingWall
Quick Jump:
Technical Specifications
Amphenol 10-042024-28P technical specifications.
General
Gender
Female
Mount
Wall
Number of Contacts
24
Orientation
Straight
Packaging
Bulk
Radiation Hardening
No
Termination
Solder
Compliance
RoHS
Not CompliantNo
Datasheet
Amphenol 10-042024-28P Datasheet
Download the complete datasheet for Amphenol 10-042024-28P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.