Amphenol 10-069322-23P technical specifications.
| Military Standard | MIL-DTL-5015 |
| Mount | Jam Nut |
| Number of Contacts | 8 |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-069322-23P to view detailed technical specifications.
No datasheet is available for this part.