Connector Accessories Expendable Polyethylene Dust Cap Shell Size 16 For Internal Threads
Amphenol 10-070506-016 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-070506-016 to view detailed technical specifications.
No datasheet is available for this part.