Connector Accessories Expendable Polyethylene Dust Cap Shell Size 24 For Internal Threads
Amphenol 10-070506-024 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-070506-024 to view detailed technical specifications.
No datasheet is available for this part.