Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
AMPHENOL

10-072822-04L

Datasheet
Amphenol

10-072822-04L

Conn Circular SKT 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port

  1. Connectors & Interconnects
  2. Circular Connectors
  1. Connectors & Interconnects
  2. Circular Connectors

MountingCable
Quick Jump:

Technical Specifications

Amphenol 10-072822-04L technical specifications.

General

Gender
Male
Mount
Cable
Number of Contacts
4
Orientation
Right Angle
Packaging
Bulk
Radiation Hardening
No
Termination
Solder

Compliance

RoHS
Not CompliantNo

Datasheet

Amphenol 10-072822-04L Datasheet

Download the complete datasheet for Amphenol 10-072822-04L to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com