Amphenol 10-087336-10P technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 48 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-087336-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.