Amphenol 10-087428-51P technical specifications.
| Mount | Jam Nut |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-087428-51P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.