Amphenol 10-101332-287 technical specifications.
| Mount | Cable |
| Outside Diameter | 1.812inch |
| Package Quantity | 1 |
| Ratings | Waterproof |
| Series | QWL |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-101332-287 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.