Amphenol 10-101961-143 technical specifications.
| Length | 14.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-101961-143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.