Amphenol 10-101970-143 technical specifications.
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 14 |
| Series | PT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-101970-143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.