Amphenol 10-101971-101 technical specifications.
| Depth | 22.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-101971-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.