Amphenol 10-101980-101 technical specifications.
| Mount | Cable |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series I |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-101980-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.