Amphenol 10-101980-103 technical specifications.
| Color | Green |
| Depth | 22.22mm |
| Gender | Female |
| Length | 0.843mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Clamp |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I |
| Shell Size | 10 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-101980-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.