Amphenol 10-101980-105 technical specifications.
| Mount | Cable |
| Packaging | Bulk |
| Plating | Alumilite |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-101980-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.