Amphenol 10-101980-143 technical specifications.
| Color | Green |
| Depth | 28.57mm |
| Finish | Cadmium |
| Length | 0.551inch |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-101980-143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.