Amphenol 10-101984-16G technical specifications.
| Gender | Female |
| Mount | Clamp |
| Number of Positions | 16 |
| Outside Diameter | 1.037inch |
| Package Quantity | 1 |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-101984-16G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.