This Amphenol QWL series connector features a silver-plated contact and a straight orientation. It is designed for free hanging and cable mount applications, with a maximum operating temperature range of -55°C to 125°C. The connector has a single position and a single contact, and is packaged in bulk.
Amphenol 10-107117-12P technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QWL |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-107117-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.