Amphenol 10-107214-05I technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Military Standard | MIL-DTL-22992 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Series | QWL |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-107214-05I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.