Amphenol 10-107214-10S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 30.17mm |
| Length | 29.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | QWL |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-107214-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.