The 10-107216-1S connector from Amphenol features a silver-plated contact and a maximum operating temperature of 125°C. It is designed for panel mount applications and has a minimum operating temperature of -55°C. The connector is available in a bulk packaging configuration and has a single position. It is part of the QWL series and is suitable for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10-107216-1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | QWL |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-107216-1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.