The QWL Series 3-position box mount connector features silver contact plating and operates between -55°C and 125°C. It is available in bulk packaging and can be mounted on panel, flanges, or box. This connector has 3 positions and 3 contacts, with a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10-107216-5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QWL |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-107216-5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.