The 10-107218-01P connector from Amphenol features a silver-plated copper alloy contact finish and a maximum operating temperature of 125°C. It is designed for panel and flange mounting and has a shielding type of unshielded. The connector is part of the QWL series and is packaged in bulk. It has a shell material of aluminium and a shell finish of Alumilite, with a termination type of solder.
Amphenol 10-107218-01P technical specifications.
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | QWL |
| Shell Finish | Alumilite |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-107218-01P to view detailed technical specifications.
No datasheet is available for this part.