Amphenol 10-107222-19P technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-22992 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QWL |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-107222-19P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.