Amphenol 10-107428-3 technical specifications.
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Series | QWL |
| Shielding | Unshielded |
| Voltage Rating (AC) | 1.25kV |
| DC Rated Voltage | 1.75kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-107428-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.