Amphenol 10-107614-07S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Length | 34.74mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-22992 |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Alumilite |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-107614-07S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.