Conn Heavy-Duty Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol 10-107614-7I technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-107614-7I to view detailed technical specifications.
No datasheet is available for this part.